Filter Your Search
1 - 1 of 1 results
|
L6401GH4526ML
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 5 V | 4.5 V | 200 mV | 300 mA | 2.6 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 4.59 V | 4.41 V | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G6 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | LESHAN RADIO CO LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |