Filter Your Search
1 - 1 of 1 results
|
L6562ADTR
STMicroelectronics
|
$0.6398 | Yes | Active | 11 V | 22.5 V | 10.5 V | 800 mA | 12 V | 5 mA | YES | SINGLE | ALSO OPERATES IN CURRENT MODE | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |