Filter Your Search
1 - 3 of 3 results
|
L6571AD013TR
STMicroelectronics
|
Check for Price | No | Obsolete | 12 V | 275 mA | HALF BRIDGE BASED MOSFET DRIVER | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 16.6 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
L6571A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 275 mA | HALF BRIDGE BASED MOSFET DRIVER | BCDMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 16.6 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | MINI, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
L6571AD
STMicroelectronics
|
Check for Price | Obsolete | 12 V | 275 mA | HALF BRIDGE BASED MOSFET DRIVER | BCDMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 16.6 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |