Parametric results for: L6571BD under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: l6571bd
Select parts from the table below to compare.
Compare
Compare
L6571BD013TR
STMicroelectronics
$1.1732 Yes Active 12 V 275 mA HALF BRIDGE BASED MOSFET DRIVER FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT YES 1 16.6 V 10 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SO-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
L6571BD
STMicroelectronics
$1.7138 Yes Active 12 V 275 mA HALF BRIDGE BASED MOSFET DRIVER BCDMOS FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT YES 1 16.6 V 10 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SO-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
E-L6571BD013TR
STMicroelectronics
Check for Price No Obsolete 12 V 275 mA HALF BRIDGE BASED MOSFET DRIVER FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT YES 1 16.6 V 10 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-8 8 unknown EAR99 8542.39.00.01