Filter Your Search
1 - 4 of 4 results
![]() |
L6717TR
STMicroelectronics
|
$3.5261 | Yes | Obsolete | 12 V | 13.8 V | 10.2 V | YES | PHASE-SHIFT | 575 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-XQCC-N48 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | VFQFPN | compliant | EAR99 | 8542.39.00.01 | ||
|
L6717ATR
STMicroelectronics
|
Check for Price | Not Recommended | DUAL SWITCHING CONTROLLER | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
L6717A
STMicroelectronics
|
Check for Price | Not Recommended | DUAL SWITCHING CONTROLLER | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
![]() |
L6717
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 13.8 V | 10.2 V | YES | PHASE-SHIFT | 575 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-XQCC-N48 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | VFQFPN | compliant | EAR99 | 8542.39.00.01 |