Filter Your Search
1 - 10 of 11 results
|
L7810CT
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 10 V | 1 | FIXED | 0.2 % | BIPOLAR | 6 % | e0 | Not Qualified | 150 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | SGS-ATES COMPONENTI ELECTRONICI S P A | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
L7810C
Crimson Semiconductor Inc
|
Check for Price | Obsolete | CRIMSON SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L7810T
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 10 V | 1 | FIXED | 0.1 % | BIPOLAR | 6 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | SGS-ATES COMPONENTI ELECTRONICI S P A | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
L7810CV
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 10 V | 1 | NO | FIXED | 0.2 % | BIPOLAR | 6 % | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
L7810
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 22 V | 14 V | 10 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | CRIMSON SEMICONDUCTOR INC | TO-3 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||
|
L7810CD2T-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 26 V | 12.5 V | 10 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | TO-263, SMSIP3H,.55TB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | D2PAK | 3 | ||||
|
L7810CV
STMicroelectronics
|
Check for Price | Yes | Obsolete | 26 V | 12.5 V | 10 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | STMicroelectronics | |||||||||
|
L7810CD2T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 26 V | 12.5 V | 10 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | TO-263, SMSIP3H,.55TB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | D2PAK | 3 | |||||
|
L7810
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 10 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | |||||||||||||||||||||||||||||||
|
L7810ML
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 10 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 |