Filter Your Search
1 - 1 of 1 results
|
L7812ABP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 30 V | 14.8 V | 12 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.1 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 245 | 3 | UNSPECIFIED | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | TO-220FP | TO-220, SIP3,.1ISO-TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |