Filter Your Search
1 - 1 of 1 results
![]() |
L7815ACD2T-TR
STMicroelectronics
|
$0.5922 | Yes | Active | 28 V | 17.9 V | 15 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.1 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | 1980-01-04 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |