Filter Your Search
1 - 1 of 1 results
|
L7852CD2T-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 7 V | 5.2 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.105 % | 0.105 % | 1 | 5.45 V | 4.95 V | BIPOLAR | 4.8 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, D2PAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |