Filter Your Search
1 - 1 of 1 results
|
L7852CF
STMicroelectronics
|
Check for Price | Obsolete | 25 V | 7 V | 5.2 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.105 % | 0.105 % | 1 | 5.45 V | 4.95 V | BIPOLAR | 4.8 % | R-PSFM-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | TO-220FM | TO-220FM, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |