Parametric results for: L78L05ABUTR. under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l78l05abutr
Select parts from the table below to compare.
Compare
Compare
L78L05ABUTR
STMicroelectronics
$0.2433 Yes Active 20 V 7 V 5 V 1.7 V 70 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-F3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed FLAT 1.495 mm SINGLE 2.445 mm 4.5 mm 1.6 mm STMICROELECTRONICS SOT-89 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop STMicroelectronics