Filter Your Search
1 - 1 of 1 results
|
L78L05ACD13TR
STMicroelectronics
|
$0.1218 | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |