Filter Your Search
1 - 1 of 1 results
|
L78L12CD13TR
STMicroelectronics
|
$0.1914 | No | Active | 27 V | 14.5 V | 12 V | 1.7 V | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 13.2 V | 10.8 V | BIPOLAR | 10 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |