Filter Your Search
1 - 2 of 2 results
|
L78M06CV
STMicroelectronics
|
Check for Price | No | Obsolete | 25 V | 8 V | 6 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.12 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | ||
|
L78M06CV
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 6 V | 2.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.12 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.39.00.01 |