Filter Your Search
1 - 2 of 2 results
|
L79L05ACZ-TR
STMicroelectronics
|
$0.2504 | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | not_compliant | Fixed,Negative,Single Output,Standard Drop | STMicroelectronics | |||||
|
L79L05ACZTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |