Filter Your Search
1 - 4 of 4 results
|
L79L06CZ
STMicroelectronics
|
Check for Price | Yes | Obsolete | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.2 % | 0.06 % | 1 | 6.6 V | 5.4 V | BIPOLAR | 10 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TUBE | NO | TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
L79L06CZ-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.2 % | 0.06 % | 1 | 6.6 V | 5.4 V | BIPOLAR | 10 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
L79L06CZ-AP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.2 % | 0.06 % | 1 | 6.6 V | 5.4 V | BIPOLAR | 10 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
L79L06CZTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.2 % | 0.06 % | 1 | 6.6 V | 5.4 V | BIPOLAR | 10 % | O-XBCY-T3 | e3 | Not Qualified | NOT APPLICABLE | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TAPE AND REEL | NO | Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | compliant | Fixed,Negative,Single Output,Standard Drop |