Parametric results for: L88M05T-TL-E under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l88m05ttle
Select parts from the table below to compare.
Compare
Compare
L88M05T-TL-E
onsemi
$1.9234 Yes Yes Obsolete 17 V 5.8 V 5 V 400 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 18 V 0.05 % 0.1 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PSIP-T3 e6 Not Qualified 125 °C -25 °C 85 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.06,102TB RECTANGULAR IN-LINE TR NO TIN BISMUTH THROUGH-HOLE 2.6 mm SINGLE 2.3 mm 6.5 mm ONSEMI LEAD FREE, IPAK, TP-3 369AF not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo