Filter Your Search
1 - 2 of 2 results
|
L88M09T
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||
|
L88M09T
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 17 V | 9.9 V | 9 V | 600 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 18 V | 0.05 % | 0.18 % | 1 | 9.27 V | 8.73 V | BIPOLAR | 3 % | R-PSIP-T3 | e0 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.06,102TB | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.6 mm | SINGLE | 2.3 mm | 6.5 mm | 5.5 mm | SANYO ELECTRIC CO LTD | SIP, SIP3,.06,102TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SIP | 3 |