Filter Your Search
1 - 5 of 5 results
|
L9349TR-LF
STMicroelectronics
|
$2.1580 | Yes | Active | 12 V | 4 | 30 µs | 25 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
L9349-LF
STMicroelectronics
|
$2.1903 | Not Recommended | 12 V | 4 | 30 µs | 25 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 245 | 30 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | HSOP, SOP20,.56 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
L9349
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 4 | 30 µs | 25 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; THERMAL | 4 | SINK | 3 A | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
L9349DIE1
STMicroelectronics
|
Check for Price | Obsolete | 12 V | 30 µs | 25 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; THERMAL | 4 | SINK | 32 V | 4.5 V | YES | R-XUUC-N19 | Not Qualified | 19 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | STMICROELECTRONICS | DIE | DIE, | 19 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
L9349-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 30 µs | 25 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; THERMAL | 4 | SINK | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 |