Filter Your Search
1 - 3 of 3 results
|
L9947
STMicroelectronics
|
Check for Price | No | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e0 | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
L9947S
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 12 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 16 V | 8 V | NO | R-PZFM-T15 | Not Qualified | e0 | 15 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ZFM | MULTIWATT-15 | 15 | STMicroelectronics | ||
|
L9947L
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 12 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 16 V | 8 V | NO | R-PZFM-T15 | Not Qualified | 15 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ZFM | MULTIWATT-15 | 15 |