Filter Your Search
1 - 2 of 2 results
|
L9997ND013TR
STMicroelectronics
|
$1.7600 | Yes | Active | 1.2 A | 100 µs | 150 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE AND SINK | YES | R-PDSO-G20 | Not Qualified | e4 | 3 | 150 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
L9997ND
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 1.2 A | 100 µs | 150 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE AND SINK | YES | R-PDSO-G20 | Not Qualified | e4 | 3 | 150 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 1980-01-04 |