Filter Your Search
1 - 5 of 5 results
|
LA1823
onsemi
|
Check for Price | Obsolete | AUDIO SINGLE CHIP RECEIVER | ON SEMICONDUCTOR | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LA1823M
SANYO Electric Co Ltd
|
Check for Price | Transferred | LSSOP | 0.5 % | AM/FM | 165 mV | 75 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | 1 | 72 dB | 1.8 V | OTHER | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 5.4 mm | 12.5 mm | 1.7 mm | SANYO ELECTRIC CO LTD | LSSOP, | unknown | 8542.39.00.01 | DFP | 24 | |||
|
LA1823
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SDIP | 0.5 % | AM/FM | 165 mV | 75 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | 1 | 72 dB | 1.8 V | OTHER | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21 mm | 3.9 mm | SANYO SEMICONDUCTOR CO LTD | SDIP, | unknown | 8542.39.00.01 | DIP | 24 | |||
|
LA1823
SANYO Electric Co Ltd
|
Check for Price | Transferred | SDIP | 0.5 % | AM/FM | 165 mV | 75 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | 1 | 72 dB | 20 mA | 1.8 V | OTHER | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21 mm | 3.9 mm | SANYO ELECTRIC CO LTD | SDIP, | unknown | 8542.39.00.01 | DIP | 24 | ||
|
LA1823M
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | LSSOP | 0.5 % | AM/FM | 165 mV | 75 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | 1 | 72 dB | 1.8 V | OTHER | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 5.4 mm | 12.5 mm | 1.7 mm | SANYO SEMICONDUCTOR CO LTD | LSSOP, | unknown | 8542.39.00.01 | DFP | 24 |