Filter Your Search
1 - 1 of 1 results
|
LA3433
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | DIP | 0.07 % | FM | 215 mV | 13 V | AUDIO DEMODULATOR | 1 | 78 dB | 6.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 3.65 mm | SANYO ELECTRIC CO LTD | DIP | DIP, | 16 | unknown | 8542.39.00.01 |