Filter Your Search
1 - 1 of 1 results
|
LA4183
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 2 | 45 dB | HDIP | 2.3 W | 10 % | 9 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 55 mA | 9 V | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | e0 | 75 °C | -20 °C | 12 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 4.26 mm | SANYO ELECTRIC CO LTD | DIP | HDIP, DIP16,.3 | 12 | unknown | EAR99 | 8542.33.00.01 |