Filter Your Search
1 - 3 of 3 results
|
LA6082S
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 15 mV | 13 V/us | 400 pA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | 200 pA | YES | NO | -18 V | 18 V | OTHER | 3000 | 25000 | R-PSIP-T9 | Not Qualified | e0 | 76 dB | 85 °C | -30 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 5.7 mm | 3 mm | 22.3 mm | SANYO ELECTRIC CO LTD | SIP | SIP, SIP9,.1 | 9 | unknown | EAR99 | 8542.33.00.01 | ||
|
LA6082D
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 15 mV | 13 V/us | 400 pA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | 200 pA | YES | NO | -18 V | 18 V | OTHER | 3000 | 25000 | R-PDIP-T8 | Not Qualified | 76 dB | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.9 mm | 7.62 mm | 9.14 mm | SANYO ELECTRIC CO LTD | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LA6082M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 15 mV | 13 V/us | 400 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | 200 pA | YES | NO | -18 V | 18 V | OTHER | 3000 | 25000 | R-PDSO-G8 | Not Qualified | 76 dB | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.7 mm | 4.4 mm | 5 mm | SANYO ELECTRIC CO LTD | SOIC | LSOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |