Filter Your Search
1 - 2 of 2 results
|
LA6575H
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 V | YES | 700 mA | BRUSH DC MOTOR CONTROLLER | 1 | 13 V | 5.6 V | OTHER | R-PDSO-G28 | 85 °C | -30 °C | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.2 mm | 2.45 mm | 7.9 mm | SANYO SEMICONDUCTOR CO LTD | HSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LA6575H
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 V | YES | 700 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 50 mA | 13 V | 5.6 V | OTHER | R-PDSO-G30 | Not Qualified | 85 °C | -30 °C | 30 | PLASTIC/EPOXY | HSSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.2 mm | 2.45 mm | 7.9 mm | SANYO ELECTRIC CO LTD | HSSOP, SOP36,.4,32 | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 |