Filter Your Search
1 - 6 of 6 results
|
LA76818A
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SDIP | AM/FM | 310 mV | 2.05 V | 5.3 V | AUDIO/VIDEO DEMODULATOR | 1 | 73 dB | 4.7 V | COMMERCIAL | R-PDIP-T54 | Not Qualified | 65 °C | -10 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47.58 mm | 5 mm | SANYO SEMICONDUCTOR CO LTD | DIP | SDIP, | 54 | unknown | 8542.39.00.01 | ||||||||||
|
LA76810HA
SANYO Electric Co Ltd
|
Check for Price | Transferred | SDIP | AM/FM | 600 mV | 2 V | 5.3 V | AUDIO/VIDEO DEMODULATOR | 1 | 45 dB | 4.7 V | COMMERCIAL | R-PDIP-T54 | Not Qualified | 65 °C | -10 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47.58 mm | 5 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 54 | unknown | 8542.39.00.01 | ||||||||||
|
LA76818A
SANYO Electric Co Ltd
|
Check for Price | Transferred | SDIP | AM/FM | 310 mV | 2.05 V | 5.3 V | AUDIO/VIDEO DEMODULATOR | 1 | 73 dB | 30 mA | 4.7 V | COMMERCIAL | R-PDIP-T54 | Not Qualified | 65 °C | -10 °C | 54 | PLASTIC/EPOXY | SDIP54,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47.58 mm | 5 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP54,.6 | 54 | unknown | 8542.39.00.01 | ||||||||
|
LA76814
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SDIP | 5.3 V | HORIZ/VERT DEFLECTION IC | TV | YES | 1 | 4.7 V | COMMERCIAL | R-PDIP-T54 | Not Qualified | 65 °C | -10 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47.58 mm | 5 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 54 | unknown | 8542.39.00.01 | ||||||||||||
|
LA7681
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SDIP | 10 V | CONSUMER CIRCUIT | BIPOLAR | 1 | 140 mA | 8 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 65 °C | -10 °C | 48 | PLASTIC/EPOXY | SDIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 46 mm | 5.1 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP48,.6 | 48 | unknown | 8542.39.00.01 | ||||||||
|
LA76810HA
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SDIP | AM/FM | 600 mV | 2 V | 5.3 V | AUDIO/VIDEO DEMODULATOR | 1 | 45 dB | 4.7 V | COMMERCIAL | R-PDIP-T54 | Not Qualified | 65 °C | -10 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47.58 mm | 5 mm | SANYO SEMICONDUCTOR CO LTD | DIP | SDIP, | 54 | unknown | 8542.39.00.01 |