Filter Your Search
1 - 1 of 1 results
|
LACC-6R8M-02
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 450 mΩ | 20 % | NO | 1 MHz | 875 mA | 72 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 600 µm | 4.5 mm | 4 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |