Filter Your Search
1 - 3 of 3 results
|
LAN91C111-NU
Microchip Technology Inc
|
$23.1069 | Yes | Yes | Active | 680X0; 683XX | 32 | 16 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BIT, BYTE, ETHERNET | NRZ; BIPH-LEVEL(MANCHESTER) | YES | 4 | 140 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
LAN91C111-NU-TR
Microchip Technology Inc
|
Check for Price | Active | ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000 | 32 | 15 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 4 | 140 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G128 | 70 °C | TS 16949 | 128 | PLASTIC/EPOXY | TFQFP | QFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | 8542.31.00.01 | |||||||||||||||
|
LAN91C111-NU
SMSC
|
Check for Price | Yes | Yes | Transferred | ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000 | 32 | 16 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NRZ; BIPH-LEVEL(MANCHESTER) | YES | 2 | 3.3 V | 140 mA | 3.63 V | 2.97 V | OTHER | S-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | TFQFP, TQFP128,.63SQ,16 | 128 | compliant |