Filter Your Search
1 - 1 of 1 results
![]() |
LAN91C111I-NC
SMSC
|
Check for Price | No | Obsolete | ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000 | 32 | 16 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 140 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STANDARD MICROSYSTEMS CORP | QFP | QFP-128 | 128 | compliant | 8542.31.00.01 |