Filter Your Search
1 - 2 of 2 results
|
LANC11005DUW8
Wall Industries Inc
|
Check for Price | Yes | Yes | Active | 110 V | 5 V | 160 V | 43 V | 4.95 V | 5.05 V | 2 | NO | NO | -5 VOLTS OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 8 W | R-PDMA-P9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | WALL INDUSTRIES INC | DIP | DIP-24/9 | 24/9 | compliant | EAR99 | ||
|
LANC11005DUW8S
Wall Industries Inc
|
Check for Price | Yes | Yes | Active | 110 V | 5 V | 160 V | 43 V | 4.95 V | 5.05 V | 2 | NO | NO | -5 VOLTS OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 8 W | R-PDMA-N18 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | WALL INDUSTRIES INC | MODULE | SMT-24/18 | 24/18 | compliant | EAR99 |