Filter Your Search
1 - 2 of 2 results
|
LANC2412DUW12S
Wall Industries Inc
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.856 V | 12.144 V | 2 | YES | NO | OUTPUT VOLTAGE IS -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XDMA-G18 | 69 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | WALL INDUSTRIES INC | ROHS COMPLIANT, SMT-24/18 | compliant | EAR99 | ||
|
LANC2412DUW12
Wall Industries Inc
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.856 V | 12.144 V | 2 | NO | NO | OUTPUT VOLTAGE IS -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XDMA-P9 | 69 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | WALL INDUSTRIES INC | , | compliant | EAR99 |