Filter Your Search
1 - 2 of 2 results
|
LANC4805DUW12S
Wall Industries Inc
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.94 V | 5.06 V | 2 | YES | NO | OUTPUT VOLTAGE IS -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XDMA-G18 | 61 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | WALL INDUSTRIES INC | ROHS COMPLIANT, SMT-24/18 | compliant | EAR99 | ||
|
LANC4805DUW12
Wall Industries Inc
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.94 V | 5.06 V | 2 | NO | NO | OUTPUT VOLTAGE IS -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XDMA-P9 | 61 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | WALL INDUSTRIES INC | , | compliant | EAR99 |