Filter Your Search
1 - 1 of 1 results
|
LANK4805DUW3
Wall Industries Inc
|
Check for Price | Active | 48 V | 5 V | 75 V | 20 V | 4.95 V | 5.05 V | 250 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-MDIP-T24 | Not Qualified | 70 °C | -25 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WALL INDUSTRIES INC | compliant | EAR99 |