Filter Your Search
1 - 8 of 8 results
|
LAS1905
Lambda Semiconductors
|
Check for Price | No | Transferred | 5 V | 3 V | 5 A | 1 | FIXED | 30 V | 0.05 % | 0.03 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LAMBDA SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LAS1905B
Semtech Corporation
|
Check for Price | No | Obsolete | 20 V | 8 V | 5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.05 % | 0.03 % | 1 | 5.25 V | 4.85 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | SEMTECH CORP | unknown | EAR99 | 8542.39.00.01 | TO-204AA | , TO-204/-3 | 2 | Fixed,Positive,Single Output,Standard Drop | ||||
|
LAS1905BP
Lambda Semiconductors
|
Check for Price | No | Obsolete | 5 V | 3 V | 5 A | 1 | NO | FIXED | 30 V | 0.05 % | 0.03 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,215 | NO | Tin/Lead (Sn/Pb) | 5.5 mm | SINGLE | LAMBDA SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1,215 | ||||||||||||||||
|
LAS1905B
Lambda Semiconductors
|
Check for Price | No | Transferred | 5 V | 3 V | 5 A | 1 | FIXED | 30 V | 0.05 % | 0.03 % | BIPOLAR | 3 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LAMBDA SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | , TO-204/-3 | ||||||||||||||||||||
|
LAS1905
Unitrode Corporation
|
Check for Price | No | Obsolete | 20 V | 8 V | 5 V | 3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.05 % | 0.03 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | unknown | TO-3 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
LAS1905
Semtech Corporation
|
Check for Price | No | Obsolete | 20 V | 8 V | 5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.05 % | 0.03 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | SEMTECH CORP | unknown | EAR99 | 8542.39.00.01 | TO-204AA | TO-3, 2 PIN | 2 | Fixed,Positive,Single Output,Standard Drop | ||||
|
LAS1905B
Unitrode Corporation
|
Check for Price | No | Obsolete | 20 V | 8 V | 5 V | 3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.05 % | 0.03 % | 1 | 5.25 V | 4.85 V | BIPOLAR | 3 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | unknown | , TO-204/-3 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
LAS1905P
Lambda Semiconductors
|
Check for Price | No | Obsolete | 5 V | 3 V | 5 A | 1 | NO | FIXED | 30 V | 0.05 % | 0.03 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,215 | NO | Tin/Lead (Sn/Pb) | 5.5 mm | SINGLE | LAMBDA SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1,215 |