Filter Your Search
1 - 6 of 6 results
|
LAS1905B
Semtech Corporation
|
Check for Price | No | Obsolete | 20 V | 8 V | 5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.05 % | 0.03 % | 1 | 5.25 V | 4.85 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | SEMTECH CORP | TO-204AA | , TO-204/-3 | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
LAS1905BP
Lambda Semiconductors
|
Check for Price | No | Obsolete | 5 V | 3 V | 5 A | 1 | NO | FIXED | 30 V | 0.05 % | 0.03 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,215 | NO | Tin/Lead (Sn/Pb) | 5.5 mm | SINGLE | LAMBDA SEMICONDUCTORS | , SIP3,.1,215 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LAS-1905BP
Semtech Corporation
|
Check for Price | Obsolete | 30 V | 7.6 V | 5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | FM-2 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
LAS1905B
Lambda Semiconductors
|
Check for Price | No | Transferred | 5 V | 3 V | 5 A | 1 | FIXED | 30 V | 0.05 % | 0.03 % | BIPOLAR | 3 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LAMBDA SEMICONDUCTORS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LAS-1905B
Semtech Corporation
|
Check for Price | No | Obsolete | 30 V | 7.6 V | 5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | SEMTECH CORP | FM-2 | 2 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
LAS1905B
Unitrode Corporation
|
Check for Price | No | Obsolete | 20 V | 8 V | 5 V | 3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.05 % | 0.03 % | 1 | 5.25 V | 4.85 V | BIPOLAR | 3 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | , TO-204/-3 | unknown | Fixed,Positive,Single Output,Standard Drop |