Filter Your Search
1 - 1 of 1 results
|
LB16SKG01-5D24-JD
NKK Switches
|
$29.1907 | Yes | Yes | Active | 14 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | SPDT | ALTERNATE | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1000VAC V | 200 MΩ | 4.41 N | e4 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | GOLD | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | AMBER LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | GOLD | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 15.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |