Filter Your Search
1 - 10 of 112 results
|
LB16WKW01
NKK Switches
|
$11.9309 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON | 3A@250VAC | 3 A | ON-ON | 250 V | 200 MΩ | -25 °C | 70 °C | 2.9972 mm | 0.866 inch | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | LIQUID CRYSTAL POLYMER | EPOXY | PHOSPHOR BRONZE | 0.197 inch | 15.7988 mm | 9.4996 mm | 15.7988 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||
|
LB16WKW01-12-BJ
NKK Switches
|
$12.5526 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | TWO RUBBER SEALS | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | 2.413 mm | M22P1 | SILVER | GLASS FILLED POLYAMIDE | LAMP | LIQUID CRYSTAL POLYMER | EPOXY | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT | 0.197 inch | 15.7988 mm | 9.4996 mm | 15.7988 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||
|
LB16WKW01/UC
NKK Switches
|
$12.5600 | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON | 3A@250VAC | 3 A | ON-ON | 250 V | 200 MΩ | -25 °C | 70 °C | 2.9972 mm | 0.866 inch | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | LIQUID CRYSTAL POLYMER | EPOXY | PHOSPHOR BRONZE | 0.197 inch | 15.7988 mm | 9.4996 mm | 15.7988 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
LB16WKW01-CJ
NKK Switches
|
$13.6303 | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | -25 °C | 70 °C | 2.9972 mm | M22P1 | SILVER | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY | PHOSPHOR BRONZE | 0.197 inch | 9.4996 mm | 24.9936 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||
|
LB16WKW01-A
NKK Switches
|
$14.3200 | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON | 3A@250VAC | 3 A | ON-ON | 250 V | 200 MΩ | -25 °C | 2.9972 mm | 0.866 inch | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | LIQUID CRYSTAL POLYMER | EPOXY | PHOSPHOR BRONZE | 0.197 inch | 15.7988 mm | 9.4996 mm | 15.7988 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
LB16WKW01-5C-JC
NKK Switches
|
$15.2054 | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||
|
LB16WKW01-05-JG
NKK Switches
|
$15.5400 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | TWO RUBBER SEALS | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | BLUE | 2.413 mm | 0.866 inch | M22P1 | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | GLASS FILLED REINFORCED NYLON | LAMP | DIALLYL PHTHALATE | EPOXY | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT | 0.201 inch | 15.7988 mm | 15.7988 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||
|
LB16WKW01-12-FJ
NKK Switches
|
$15.5400 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | TWO RUBBER SEALS | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | 2.413 mm | M22P1 | SILVER | GLASS FILLED POLYAMIDE | LAMP | LIQUID CRYSTAL POLYMER | EPOXY | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT | 0.197 inch | 15.7988 mm | 9.4996 mm | 15.7988 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||
|
LB16WKW01-12-JC
NKK Switches
|
$15.5400 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | TWO RUBBER SEALS | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | RED | 2.413 mm | 0.866 inch | M22P1 | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | GLASS FILLED REINFORCED NYLON | LAMP | DIALLYL PHTHALATE | EPOXY | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT | 0.201 inch | 15.7988 mm | 15.7988 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||
|
LB16WKW01-12-CJ
NKK Switches
|
$15.5400 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | TWO RUBBER SEALS | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | 2.413 mm | M22P1 | SILVER | GLASS FILLED POLYAMIDE | LAMP | LIQUID CRYSTAL POLYMER | EPOXY | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT | 0.197 inch | 15.7988 mm | 9.4996 mm | 15.7988 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches |