Filter Your Search
1 - 2 of 2 results
|
LB1943N
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 12 V | NO | 1.6 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES 8V TO 18V SUPPLY | 1 | 10 mA | 18 V | 5 V | COMMERCIAL EXTENDED | R-PSIP-T10 | Not Qualified | 75 °C | -25 °C | 10 | PLASTIC/EPOXY | SIP | SIP10,.06 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 24 mm | 7.7 mm | 3.25 mm | SANYO ELECTRIC CO LTD | SIP | SIP, SIP10,.06 | 10 | unknown | EAR99 | 8542.39.00.01 | ||
|
LB1943
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 12 V | NO | 1.6 A | BRUSH DC MOTOR CONTROLLER | ALSO REQUIRES A 5V TO 18V SUPPLY | 1 | 18 V | 8 V | COMMERCIAL EXTENDED | R-PSIP-T10 | Not Qualified | 75 °C | -25 °C | 10 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 24.2 mm | 7.7 mm | 3.25 mm | SANYO ELECTRIC CO LTD | SIP | SIP, | 10 | unknown | EAR99 | 8542.39.00.01 |