Filter Your Search
1 - 3 of 3 results
|
LB1988N
onsemi
|
Check for Price | Active | NO | BIPOLAR | 10 mA | COMMERCIAL | R-PDIP-T30 | Not Qualified | 70 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LB1988N
SANYO Electric Co Ltd
|
Check for Price | Transferred | 12 V | NO | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 10 mA | 13.8 V | 8 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 27.2 mm | 3.95 mm | 10.16 mm | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8542.39.00.01 | DIP | SDIP, SDIP30,.4 | 30 | ||
|
LB1988N
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 12 V | NO | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 13.8 V | 8 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 27.2 mm | 3.95 mm | 10.16 mm | SANYO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.39.00.01 | DIP | SDIP, | 30 |