Filter Your Search
1 - 6 of 6 results
|
LB26SGW01-C
NKK Switches
|
$17.9550 | Yes | Yes | Active | 100000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | Non Illuminated Cap | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 70 °C | 2.9972 mm | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY | SILVER | PHOSPHOR BRONZE | 0.197 inch | 15.7988 mm | 21.4884 mm | 17.8054 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||
|
LB26SGW01-CF-F
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | e4 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | GRAY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN/RED LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 15.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||
|
LB26SGW01-CF-C
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | e4 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | GRAY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN/RED LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 15.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||
|
LB26SGW01-CF-B
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | e4 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | GRAY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN/RED LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 15.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||
|
LB26SGW01-CF-A
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | e4 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | GRAY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN/RED LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 15.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||
|
LB26SGW01-CJ
NKK Switches
|
Check for Price | Yes | Obsolete | PUSHBUTTON SWITCH | e4 | Silver (Ag) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |