Filter Your Search
1 - 3 of 3 results
|
LBC2518T151M
TAIYO YUDEN
|
$0.0978 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 7.93 Ω | 20 % | YES | 796 kHz | 95 mA | 7 MHz | FERRITE | 5 | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | 1007 | compliant | EAR99 | 8504.50.80.00 | ||
|
LBC2518T151M8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 6.1 Ω | 20 % | YES | 796 kHz | 95 mA | 7 MHz | 1007 | HIGH CURRENT INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LBC2518T151MV
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 7.93 Ω | 20 % | YES | 796 kHz | 95 mA | 7 MHz | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 |