Filter Your Search
1 - 1 of 1 results
|
LBMF1608T1R0M
TAIYO YUDEN
|
$0.1337 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 117 mΩ | 20 % | YES | 7.96 MHz | 230 mA | 100 MHz | FERRITE | 0603 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |