Filter Your Search
1 - 4 of 4 results
|
LBR2518T1R0M
TAIYO YUDEN
|
$0.0854 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 58.5 mΩ | 20 % | YES | 7.96 MHz | 960 mA | 100 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
LBR2518T1R0MV
TAIYO YUDEN
|
$0.2240 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 58.5 mΩ | 20 % | YES | 7.96 MHz | 960 mA | 100 MHz | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||||||||
|
LBR2518T1R0M8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 45 mΩ | 20 % | YES | 7.96 MHz | 960 mA | 100 MHz | 1007 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LBR2518T1R0MR
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 45 mΩ | 20 % | YES | 960 mA | FERRITE | RF INDUCTOR | 1 | NO | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 |