Filter Your Search
1 - 2 of 2 results
|
LC1046CG
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | T-1(DS1) | 80 mA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||
|
LC1046CM
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | T-1(DS1) | 80 µA | INDUSTRIAL | R-PDSO-J28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LUCENT TECHNOLOGIES INC | SOJ, SOJ28,.34 | unknown | 8542.39.00.01 |