Filter Your Search
1 - 1 of 1 results
|
LC4064B-75TN48C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 7.5 ns | 36 | 32 | 4 | 64 | 32 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 32 I/O | PAD-TYPE | 111 MHz | YES | YES | 83 | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 90 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |