Filter Your Search
1 - 1 of 1 results
|
LC4128C-10T100I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 10 ns | 74 | 64 | 10 | 128 | 64 | EE PLD | SQUARE | 10 DEDICATED INPUTS, 64 I/O | PAD-TYPE | 86 MHz | YES | YES | 83 | MACROCELL | 1.95 V | 1.65 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | not_compliant | EAR99 | 8542.39.00.01 |