Filter Your Search
1 - 1 of 1 results
|
LC4128C-5TN100C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 5 ns | 74 | 64 | 10 | 128 | 64 | EE PLD | SQUARE | 10 DEDICATED INPUTS, 64 I/O | PAD-TYPE | 156 MHz | YES | YES | 83 | MACROCELL | 1.95 V | 1.65 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 90 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |