Filter Your Search
1 - 1 of 1 results
|
LC4128ZE-7UMN132I
Lattice Semiconductor Corporation
|
$15.3800 | Yes | Active | 1.8 V | 7.5 ns | 4 | 128 | 96 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 96 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B132 | Not Qualified | e1 | 3 | 260 | 40 | 132 | PLASTIC/EPOXY | VFBGA | BGA132,12X12,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 6 mm | 6 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 6 X 6 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-132 | 132 | compliant | EAR99 | 8542.39.00.01 |