Filter Your Search
1 - 1 of 1 results
|
LC4384C-10FN256I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 10 ns | 196 | 192 | 4 | 384 | 192 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 192 I/O | PAD-TYPE | 86 MHz | YES | YES | 83 | MACROCELL | 1.95 V | 1.65 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-256 | 256 | not_compliant | 8542.39.00.01 |